Part Details for ABM3B-14.31818MHZ-10-B-1-U-T by Abracon Corporation
Overview of ABM3B-14.31818MHZ-10-B-1-U-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABM3B-14.31818MHZ-10-B-1-U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM3B-14.31818MHZ-10-B-1-U-T-ND
|
DigiKey | CRYSTAL 14.31818MHZ 10PF SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6060 | Buy Now |
DISTI #
ABM3B-14.31818MHZ-
|
Avnet Americas | XTAL, 14.31818MHZ, 10PF, SMD, 5X3.2 - Tape and Reel (Alt: ABM3B-14.31818MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5440 / $0.6160 | Buy Now |
DISTI #
815-ABM3B14.3-10B1UT
|
Mouser Electronics | Crystals CRYSTAL 14.31818MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.5930 / $0.9900 | Order Now |
DISTI #
71320951
|
RS | Abracon Frequency Control - ABM3B-14.31818MHz-10-B-1-U-T | Abracon ABM3B-14.31818MHZ-10-B-1-U-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | ABM3B Series 14.31818 MHz ±10 ppm 10 pF -20 to 70 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5900 / $0.6400 | Buy Now |
DISTI #
ABM3B-14.31818MHZ-10-B-1-U-T
|
Avnet Abacus | - Tape and Reel (Alt: ABM3B-14.31818MHZ-10-B-1-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM3B-14.31818MHZ-10-B-1-U-T
ABM3B-14.31818MHZ-10-B-1-U-T CAD Models
ABM3B-14.31818MHZ-10-B-1-U-T Part Data Attributes:
|
ABM3B-14.31818MHZ-10-B-1-U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-14.31818MHZ-10-B-1-U-T
Abracon Corporation
CRYSTAL 14.31818MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES |