-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2212
|
Newark | Xtal, 16Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3B-16.000MHZ-D-1-X-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 918 |
|
$0.8230 / $1.1300 | Buy Now |
DISTI #
535-ABM3B-16.000MHZ-D-1-X-TCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
375 In Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
ABM3B-16.000MHZ-D-1-X-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 5mm x 3.2mm, 20 ppm, 18 pF, 10 ppm, ABM3B Series - Tape and Reel (Alt: ABM3B-16.000MHZ-D-1-X-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4624 / $0.6160 | Buy Now |
DISTI #
815-ABM3B-16-D-1-X-T
|
Mouser Electronics | Crystals 16.00 MHZ 18PF SMD RoHS: Compliant | 1218 |
|
$0.5230 / $0.9800 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 16.000MHZ ±10ppm - 18pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.4527 / $0.6069 | Buy Now |
DISTI #
ABM3B-16MHZ-D-1-X-T
|
TTI | Abracon 16.00 MHZ 18PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.5000 / $0.6060 | Buy Now |
DISTI #
ABM3B-16.000MHZ-D-1-X-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 5mm x 3.2mm, 20 ppm, 18 pF, 10 ppm, ABM3B Series - Tape and Reel (Alt: ABM3B-16.000MHZ-D-1-X-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4624 / $0.6160 | Buy Now |
DISTI #
ABM3B-16.000MHZ-D-1-X-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 5mm x 3.2mm, 20 ppm, 18 pF, 10 ppm, ABM3B Series - Tape and Reel (Alt: ABM3B-16.000MHZ-D-1-X-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4624 / $0.6160 | Buy Now |
DISTI #
000000000002285424
|
Sager | Crystals 16.00 MHZ 18PF SMD Min Qty: 1000 | 11000 |
|
$0.4910 / $0.5670 | Buy Now |
DISTI #
4213228RL
|
element14 Asia-Pacific | XTAL, 16MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 918 |
|
$0.5567 / $0.7932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-16.000MHZ-D-1-X-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-16.000MHZ-D-1-X-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |