-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 16.3840MHZ 10PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7195
|
Newark | Xtal, 16.384Mhz, 10Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3B-16.384MHZ-10-1-U-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.5910 / $0.7490 | Buy Now |
DISTI #
300-8207-1-ND
|
DigiKey | CRYSTAL 16.3840MHZ 10PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5915 In Stock |
|
$0.5181 / $1.0000 | Buy Now |
DISTI #
ABM3B-16.384MHZ-10
|
Avnet Americas | Crystal 16.384MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3B-16.384MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4080 / $0.6160 | Buy Now |
DISTI #
815-ABM3B-16.384-T
|
Mouser Electronics | Crystals CRYSTAL 16.3840MHZ 10PF SMD RoHS: Compliant | 3615 |
|
$0.4830 / $0.6500 | Buy Now |
|
Future Electronics | ABM3B Series 16.384 MHz ±10 ppm -10 to +60 °C Surface Mount Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 16.384MHZ ±10ppm - 10pF - Temp Stability: ±10ppm -10°C to + 60°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4527 / $0.6069 | Buy Now |
DISTI #
ABM3B-16.384MHZ-10
|
Avnet Americas | Crystal 16.384MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3B-16.384MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4080 / $0.6160 | Buy Now |
DISTI #
ABM3B-16.384MHZ-10
|
Avnet Americas | Crystal 16.384MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM3B-16.384MHZ-10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4080 / $0.6160 | Buy Now |
DISTI #
ABM3B-16.384MHZ-10-1-U-T
|
Avnet Abacus | - Tape and Reel (Alt: ABM3B-16.384MHZ-10-1-U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4327348
|
element14 Asia-Pacific | XTAL, 16.384MHZ, 10PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.6904 / $1.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3B-16.384MHZ-10-1-U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3B-16.384MHZ-10-1-U-T
Abracon Corporation
CRYSTAL 16.3840MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |