-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.5760MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2695
|
Newark | Crystal, 24.576Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:24.576Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm3C Series, Frequency:24.576Mhz Rohs Compliant: Yes |Abracon ABM3C-24.576MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7840 | Buy Now |
DISTI #
535-11295-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1853 In Stock |
|
$0.5001 / $0.9600 | Buy Now |
DISTI #
ABM3C-24.576MHZ-D4
|
Avnet Americas | Crystal, 24.576 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C Series - Tape and Reel (Alt: ABM3C-24.576MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4624 / $0.6160 | Buy Now |
DISTI #
815-ABM3C-24.57-D4YT
|
Mouser Electronics | Crystals CRYSTAL 24.5760MHZ 18PF SMD RoHS: Compliant | 5260 |
|
$0.5000 / $0.7200 | Buy Now |
|
Future Electronics | crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5000 / $0.5400 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 24.576MHZ ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4527 / $0.6069 | Buy Now |
DISTI #
ABM3C-24.576MHZ-D4
|
Avnet Americas | Crystal, 24.576 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C Series - Tape and Reel (Alt: ABM3C-24.576MHZ-D4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4624 / $0.6160 | Buy Now |
DISTI #
ABM3C-24.576MHZ-D4Y-T
|
Avnet Abacus | Crystal, 24.576 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C Series - Tape and Reel (Alt: ABM3C-24.576MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3C-24.576MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-24.576MHZ-D4Y-T
Abracon Corporation
CRYSTAL 24.5760MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
This table gives cross-reference parts and alternative options found for ABM3C-24.576MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3C-24.576MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/333EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3C-24.576MHZ-D4Y-T vs GSX49-4H/333EF24.576MHZ |
GSX49-4H/332EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3C-24.576MHZ-D4Y-T vs GSX49-4H/332EF24.576MHZ |
HC49-4H/334EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3C-24.576MHZ-D4Y-T vs HC49-4H/334EF24.576MHZ |
TZ0281A | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | Tai-Saw Technology Co Ltd | ABM3C-24.576MHZ-D4Y-T vs TZ0281A |
HC49-3H/333EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3C-24.576MHZ-D4Y-T vs HC49-3H/333EF24.576MHZ |
ABSM2-24.576MHZ-D4Y | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM3C-24.576MHZ-D4Y-T vs ABSM2-24.576MHZ-D4Y |
HC49-4H/331EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3C-24.576MHZ-D4Y-T vs HC49-4H/331EF24.576MHZ |
ABSM2-24.576MHZ-B4Y | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM3C-24.576MHZ-D4Y-T vs ABSM2-24.576MHZ-B4Y |
GSX49-3H/333EF24.576MHZ | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | Golledge Electronics Ltd | ABM3C-24.576MHZ-D4Y-T vs GSX49-3H/333EF24.576MHZ |
ABSM2-24.576MHZ-N4Y-T | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABM3C-24.576MHZ-D4Y-T vs ABSM2-24.576MHZ-N4Y-T |