-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 29.4912MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9905
|
Newark | Ceramic Quartz Crystal, 29.4912Mhz, 18Pf, Full Reel, Frequency Nom:-, Crystal Case:-, Frequency Stability +/-:-, Load Capacitance:18Pf, Frequency Tolerance +/-:-, Product Range:Abm3C Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM3C-29.4912MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6920 | Buy Now |
DISTI #
39T2699
|
Newark | Crystal, 29.4912Mhz, 18Pf, 5 X 3.2Mm, Frequency Nom:29.4912Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm3C Series, Frequency:29.4912Mhz Rohs Compliant: Yes |Abracon ABM3C-29.4912MHZ-D4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7840 | Buy Now |
DISTI #
535-11299-1-ND
|
DigiKey | CRYSTAL 29.4912MHZ 18PF SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1080 In Stock |
|
$0.5451 / $1.0500 | Buy Now |
DISTI #
ABM3C-29.4912MHZ-D4Y-T
|
Avnet Americas | Crystal, Low Height, 18 pF, ABM3C Series - Tape and Reel (Alt: ABM3C-29.4912MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.4624 / $0.6160 | Buy Now |
DISTI #
815-ABM3C-29.49-D4YT
|
Mouser Electronics | Crystals CRYSTAL 29.4912MHZ 18PF SMD RoHS: Compliant | 78 |
|
$0.5170 / $0.9100 | Buy Now |
DISTI #
V72:2272_09151540
|
Arrow Electronics | Crystal 29.4912MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1842 Container: Cut Strips | Americas - 1 |
|
$0.5155 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 29.4912MH ±30ppm - 7pF - Temp Stability: ±30ppm -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4527 / $0.6069 | Buy Now |
DISTI #
ABM3C-29.4912MHZ-D4Y-T
|
Avnet Americas | Crystal, Low Height, 18 pF, ABM3C Series - Tape and Reel (Alt: ABM3C-29.4912MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.4624 / $0.6160 | Buy Now |
DISTI #
ABM3C-29.4912MHZ-D4Y-T
|
Avnet Abacus | Crystal, Low Height, 18 pF, ABM3C Series - Tape and Reel (Alt: ABM3C-29.4912MHZ-D4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM3C-29.4912MHZ-D4Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-29.4912MHZ-D4Y-T
Abracon Corporation
CRYSTAL 29.4912MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ABM3C-29.4912MHZ-D4Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3C-29.4912MHZ-D4Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXT32418BB17-29.4912M | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM3C-29.4912MHZ-D4Y-T vs SXT32418BB17-29.4912M |
SXT32418BB07-29.4912M | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM3C-29.4912MHZ-D4Y-T vs SXT32418BB07-29.4912M |
SXT32418BB16-29.4912M | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM3C-29.4912MHZ-D4Y-T vs SXT32418BB16-29.4912M |
SXT32418BB38-29.4912M | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM3C-29.4912MHZ-D4Y-T vs SXT32418BB38-29.4912M |
SXT32418BB48-29.4912M | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | ABM3C-29.4912MHZ-D4Y-T vs SXT32418BB48-29.4912M |