-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 29.4912MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1771
|
Newark | Crystal, 29.4912Mhz, 18Pf, Smd, Crystal Mounting Type:Smd, Crystal Terminals:Surface Mount (Smd, Smt), Crystal Type:Standard, Esr:80Ohm, Frequency:29.4912Mhz, Frequency Stability:50Ppm, Frequency Tolerance:± 20Ppm, No. Of Pins:4 Rohs Compliant: Yes |Abracon ABM8-29.4912MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
535-9144-1-ND
|
DigiKey | CRYSTAL 29.4912MHZ 18PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
822 In Stock |
|
$0.3545 / $0.6800 | Buy Now |
DISTI #
ABM8-29.4912MHZ-B2
|
Avnet Americas | Crystal 29.4912MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8-29.4912MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2448 / $0.4004 | Buy Now |
DISTI #
815-ABM8-29.4912-B2T
|
Mouser Electronics | Crystals CRYSTAL 29.4912MHZ 18PF SMD RoHS: Compliant | 3791 |
|
$0.3000 / $0.5700 | Buy Now |
|
Future Electronics | ABM8 Series 29.4912 MHz ±20 ppm 18 pF -20 to +70°C Ultra Mini Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3300 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 29.4912MHz ±20ppm - Stability: ±50ppm -20 to +70°C - 18pF - ESR: 50ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.2280 / $0.3460 | Buy Now |
DISTI #
ABM8-29.4912MHZ-B2
|
Avnet Americas | Crystal 29.4912MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ABM8-29.4912MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2448 / $0.4004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-29.4912MHZ-B2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-29.4912MHZ-B2-T
Abracon Corporation
CRYSTAL 29.4912MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM8-29.4912MHZ-B2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM8-29.4912MHZ-B2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG53229BF25GDT | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-29.4912MHZ-B2-T vs HG53229BF25GDT |
HG53229BF25IDT | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM8-29.4912MHZ-B2-T vs HG53229BF25IDT |