-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 40.0000MHZ 12PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9088
|
Newark | Crystal 40.0000Mhz 12Pf Smd Rohs Compliant: Yes |Abracon ABM8-40.000MHZ-12-B1U-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5040 | Buy Now |
DISTI #
535-ABM8-40.000MHZ-12-B1U-TCT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 12PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
657 In Stock |
|
$0.3504 / $0.6700 | Buy Now |
DISTI #
ABM8-40.000MHZ-12-B1U-T
|
Avnet Americas | Crystal, 40 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 12 pF, 10 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-40.000MHZ-12-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.3958 | Buy Now |
DISTI #
815-M840000MHZ12B1UT
|
Mouser Electronics | Crystals CRYSTAL 40.0000MHZ 12PF SMD RoHS: Compliant | 348 |
|
$0.3110 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 40.000MHz ±10ppm - Stability: ±10ppm -20 to +70°C - 12pF - ESR: 35ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1782 / $0.3899 | Buy Now |
DISTI #
ABM8-40.000MHZ-12-B1U-T
|
Avnet Americas | Crystal, 40 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 12 pF, 10 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-40.000MHZ-12-B1U-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.3958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM8-40.000MHZ-12-B1U-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-40.000MHZ-12-B1U-T
Abracon Corporation
CRYSTAL 40.0000MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 35 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |