Part Details for ABM8-40.000MHZ-12-D1G-T by Abracon Corporation
Overview of ABM8-40.000MHZ-12-D1G-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ABM8-40.000MHZ-12-D1G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9089
|
Newark | Crystal 40.0000Mhz 12Pf Smd Rohs Compliant: Yes |Abracon ABM8-40.000MHZ-12-D1G-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5040 | Buy Now |
DISTI #
ABM8-40.000MHZ-12-D1G-T-ND
|
DigiKey | CRYSTAL 40.0000MHZ 12PF SMD Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3894 | Buy Now |
DISTI #
ABM8-40.000MHZ-12-D1G-T
|
Avnet Americas | Crystal, 40 MHz, SMD, 3.2mm x 2.5mm, 15 ppm, 12 pF, 10 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-40.000MHZ-12-D1G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.3958 | Buy Now |
DISTI #
815-M840000MHZ12D1GT
|
Mouser Electronics | Crystals CRYSTAL 40.0000MHZ 12PF SMD RoHS: Compliant | 0 |
|
$0.3270 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Ceramic SMD Crystal - 40.000MHz ±10ppm - Stability: ±15ppm -40 to +85°C - 12pF - ESR: 35ohms - Tape&Reel RoHS: Compliant | 0 |
|
$0.1782 / $0.3899 | Buy Now |
DISTI #
ABM8-40.000MHZ-12-D1G-T
|
Avnet Americas | Crystal, 40 MHz, SMD, 3.2mm x 2.5mm, 15 ppm, 12 pF, 10 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-40.000MHZ-12-D1G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1822 / $0.3958 | Buy Now |
DISTI #
ABM8-40.000MHZ-12-D1G-T
|
Avnet Abacus | Crystal, 40 MHz, SMD, 3.2mm x 2.5mm, 15 ppm, 12 pF, 10 ppm, ABM8 Series - Tape and Reel (Alt: ABM8-40.000MHZ-12-D1G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ABM8-40.000MHZ-12-D1G-T
ABM8-40.000MHZ-12-D1G-T CAD Models
ABM8-40.000MHZ-12-D1G-T Part Data Attributes:
|
ABM8-40.000MHZ-12-D1G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM8-40.000MHZ-12-D1G-T
Abracon Corporation
CRYSTAL 40.0000MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 35 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |