-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8070
|
Newark | Crystal, 12Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM8G-12.000MHZ-4Y-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3130 / $0.3500 | Buy Now |
DISTI #
40Y2032
|
Newark | Crystal, 12Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM8G-12.000MHZ-4Y-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3520 |
|
$0.3810 / $0.4990 | Buy Now |
DISTI #
37T9954
|
Newark | Crystal, 12Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-12.000MHZ-4Y-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4460 | Buy Now |
DISTI #
535-10901-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73459 In Stock |
|
$0.1787 / $0.3500 | Buy Now |
DISTI #
ABM8G-12.000MHZ-4Y
|
Avnet Americas | Crystal, 12 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G - Tape and Reel (Alt: ABM8G-12.000MHZ-4Y) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1564 / $0.4158 | Buy Now |
DISTI #
815-ABM8G-12-4YT3
|
Mouser Electronics | Crystals 12.0 MHZ 10PF RoHS: Compliant | 7903 |
|
$0.1930 / $0.3500 | Buy Now |
DISTI #
V36:1790_09153768
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2206 | Americas - 15000 |
|
$0.1296 / $0.1386 | Buy Now |
DISTI #
V72:2272_09153768
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1453 |
|
$0.3462 / $0.3816 | Buy Now |
DISTI #
71528098
|
RS | Crystal, Ceramic, , 12.000MHZ, 10pf, 30ppm @ 25C, 30ppm -10+60C, 3.2 x 2.5 x 1.0mm, T/R | Abracon ABM8G-12.000MHZ-4Y-T3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3440 / $0.4050 | RFQ |
|
Future Electronics | ABM8G Series 12 MHz 10 pF ±30 ppm -10 to +60° C Ultra Miniature Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy