-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6981
|
Newark | Crystals Crystal 14.31818Mhz 10Pf Smd |Abracon ABM8G-14.31818MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.4680 / $0.5140 | Buy Now |
DISTI #
60R3953
|
Newark | Crystal, 14.31818Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series Rohs Compliant: Yes |Abracon ABM8G-14.31818MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6090 | Buy Now |
DISTI #
14T0041
|
Newark | Crystal,14.31818Mhz,10Pf,3.2Mm X 2.5Mmsmd, Frequency Nom:14.31818Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Abm8G Series, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ABM8G-14.31818MHZ-B4Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5580 | Buy Now |
DISTI #
815-ABM8G-14.3-B4Y-T
|
Mouser Electronics | Crystals CRYSTAL 14.31818MHZ 10PF SMD RoHS: Compliant | 991 |
|
$0.4220 / $0.6700 | Buy Now |
|
Future Electronics | ABM8G Series 14.31818 MHz ±30 ppm 10 pF -20 to +70 °C Ultra Mini Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.2712 / $0.5107 | Buy Now |
DISTI #
ABM8G-14.31B4YT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ABM8G-14.31818MHZ-B4Y-T
|
Avnet Abacus | Crystal, Miniature, 14.31818 MHz, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G Series - Tape and Reel (Alt: ABM8G-14.31818MHZ-B4Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.2712 / $0.5107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy