-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3974
|
Newark | Crystal, 25Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-25.000MHZ-18-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2594 |
|
$0.3530 / $0.4340 | Buy Now |
DISTI #
89AH0801
|
Newark | Crystal, 25Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ABM8G-25.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.2700 / $0.2870 | Buy Now |
DISTI #
06X4688
|
Newark | Crystal, 25Mhz, 18Pf, Smd, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Abracon ABM8G-25.000MHZ-18-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79881 |
|
$0.9080 / $1.0300 | Buy Now |
DISTI #
25AC5625
|
Newark | Crystal, Ceramic Glass Seal, 25.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 3.2 X 2.5 X 1.0Mm Rohs Compliant: Yes |Abracon ABM8G-25.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 63000 |
|
$0.2700 / $0.2920 | Buy Now |
DISTI #
14T0057
|
Newark | Crystal, 25Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-25.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.7220 | Buy Now |
DISTI #
535-10275-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79356 In Stock |
|
$0.2139 / $0.4600 | Buy Now |
DISTI #
ABM8G-25.000MHZ-18
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin Ultraminiature SMD T/R - Tape and Reel (Alt: ABM8G-25.000MHZ-18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 |
|
$0.2133 | Buy Now |
DISTI #
60R3974
|
Avnet Americas | Crystal 25MHz 18pF 4-Pin Ultraminiature SMD T/R - Product that comes on tape, but is not reeled (Alt: 60R3974) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 2594 Partner Stock |
|
$0.3530 / $0.4950 | Buy Now |
DISTI #
815-ABM8G-25-18D2Y
|
Mouser Electronics | Crystals 25.0 MHZ 18PF 30PPM RoHS: Compliant | 79183 |
|
$0.2150 / $0.4600 | Buy Now |
DISTI #
71528083
|
RS | Crystal, Ceramic, 25.000MHZ, 18pf, 20ppm @ 25C, 30ppm -40+85C, 3.2 x 2.5 x 1.0mm, T/R | Abracon ABM8G-25.000MHZ-18-D2Y-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy