-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9021
|
Newark | Crystal, 48Mhz, 18Pf, Smd, Frequency Nom:48Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Abracon ABM8G-48.000MHZ-18-D2Y-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 151 |
|
$0.4730 / $0.7210 | Buy Now |
DISTI #
29AC2069
|
Newark | Crystal, Ceramic Glass Seal, 48.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C, 3.2 X 2.5 X 1.0Mm Rohs Compliant: Yes |Abracon ABM8G-48.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 23000 |
|
$0.4630 | Buy Now |
DISTI #
14T0071
|
Newark | Crystal, 48Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:48Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM8G-48.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.6750 | Buy Now |
DISTI #
51AC8156
|
Newark | Crystal, 48Mhz, 18Pf, 3.2Mm X 2.5Mm, Frequency Nom:48Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abm8G Series, Operating Temperature Rohs Compliant: Yes |Abracon ABM8G-48.000MHZ-18-D2Y-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5050 / $0.5330 | Buy Now |
DISTI #
535-10282-1-ND
|
DigiKey | CRYSTAL 48.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69893 In Stock |
|
$0.2194 / $0.3700 | Buy Now |
DISTI #
ABM8G-48.000MHZ-18
|
Avnet Americas | Crystal, 48 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G - Tape and Reel (Alt: ABM8G-48.000MHZ-18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 23000 |
|
$0.4622 | Buy Now |
DISTI #
ABM8G-48.000MHZ-18
|
Avnet Americas | Crystal, 48 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G - Tape and Reel (Alt: ABM8G-48.000MHZ-18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.6006 | Buy Now |
DISTI #
815-ABM8G-48-18D2Y
|
Mouser Electronics | Crystals 48 MHZ 18PF -40+85C RoHS: Compliant | 21057 |
|
$0.2640 / $0.3700 | Buy Now |
DISTI #
V79:2366_17779721
|
Arrow Electronics | Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 | Americas - 2000 |
|
$0.3266 / $0.3693 | Buy Now |
DISTI #
V36:1790_09151570
|
Arrow Electronics | Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2202 | Americas - 1000 |
|
$0.1167 / $0.2755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy