Part Details for ABM8W-30.4000MHZ-8-N1G-T3 by Abracon Corporation
Overview of ABM8W-30.4000MHZ-8-N1G-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0453BLEGK8 | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz | |
F0453BLEGK | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz |
Price & Stock for ABM8W-30.4000MHZ-8-N1G-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABM8W-30.4000MHZ-8-N1G-T3
|
Avnet Asia | Crystal 30.4MHz 8pF 4-Pin CSMD T/R (Alt: ABM8W-30.4000MHZ-8-N1G-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |