-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8095
|
Newark | Crystal, 20Mhz, 18Pf, 7Mm X 5Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm Series, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Abracon ABMM-20.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2648 |
|
$0.7910 / $0.9590 | Buy Now |
DISTI #
13T9990
|
Newark | Crystal, 20Mhz, 18Pf, 7 X 5Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ABMM-20.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7790 | Buy Now |
DISTI #
535-9158-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22230 In Stock |
|
$0.5000 / $0.7400 | Buy Now |
DISTI #
ABMM-20.000MHZ-B2-
|
Avnet Americas | Crystal, 20 MHz, SMD, 7mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABMM - Tape and Reel (Alt: ABMM-20.000MHZ-B2-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.5440 / $0.6930 | Buy Now |
DISTI #
815-ABMM-20B2-T
|
Mouser Electronics | Crystals 20.0 MHZ 18PF 20PPM 5X7X1.3 RoHS: Compliant | 3830 |
|
$0.5720 / $0.7400 | Buy Now |
DISTI #
V72:2272_07458307
|
Arrow Electronics | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2233 Container: Cut Strips | Americas - 616 |
|
$0.5771 / $0.6261 | Buy Now |
|
Future Electronics | ABMM Series 20 MHz ±20 ppm 18 pF -20 to +70 °C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 20.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.5050 / $0.6490 | Buy Now |
DISTI #
77796753
|
Verical | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R Min Qty: 128 Package Multiple: 1 | Americas - 1000 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
77794840
|
Verical | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2232 | Americas - 1000 |
|
$0.9014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy