-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4657
|
Newark | Crystal, 24M, 18Pf Cl, 7.2X5.2Mm Smt, Frequency Nom:24Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm Series, Operating Temperature Rohs Compliant: Yes |Abracon ABMM-24.000MHZ-B2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1719 |
|
$0.8010 / $0.9980 | Buy Now |
DISTI #
73AJ0619
|
Newark | Crystal, 24Mhz, 18Pf, 7Mm X 5Mm Rohs Compliant: Yes |Abracon ABMM-24.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.6830 / $0.7390 | Buy Now |
DISTI #
13J1687
|
Newark | Crystal, 24Mhz, 18Pf, 7 X 5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ABMM-24.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9730 | Buy Now |
DISTI #
95J9844
|
Newark | Crystal, 24Mhz, 18Pf, Smd, Full Reel, Frequency Nom:24Mhz, Crystal Case:7Mm X 5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ABMM-24.000MHZ-B2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7430 | Buy Now |
DISTI #
535-9159-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14216 In Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
ABMM-24.000MHZ-B2-
|
Avnet Americas | Crystal, 24 MHz, SMD, 7mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABMM - Tape and Reel (Alt: ABMM-24.000MHZ-B2-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.5440 / $0.6930 | Buy Now |
DISTI #
815-ABMM-24-B2-T
|
Mouser Electronics | Crystals 24.0 MHZ 18PF SMD RoHS: Compliant | 3396 |
|
$0.5140 / $0.8800 | Buy Now |
DISTI #
V36:1790_09151502
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Date Code: 2406 | Americas - 23000 |
|
$0.4771 / $0.5526 | Buy Now |
DISTI #
V72:2272_09151502
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2233 Container: Cut Strips | Americas - 222 |
|
$0.5771 / $0.7107 | Buy Now |
DISTI #
V80:2410_17797155
|
Arrow Electronics | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1325 | Americas - 8 |
|
$0.2544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy