-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 25.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95J9861
|
Newark | Crystal, 25Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm2 Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABMM2-25.000MHZ-E2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.5140 / $0.5740 | Buy Now |
DISTI #
13J1704
|
Newark | Crystal, 25Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm2 Series, Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABMM2-25.000MHZ-E2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 955 |
|
$0.6370 | Buy Now |
DISTI #
84AC0636
|
Newark | Seam Seal Crystal Ceramic, 25.000Mhz, 18Pf, 20Ppm, 6 X 3.5 X 1.2 Rohs Compliant: Yes |Abracon ABMM2-25.000MHZ-E2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6970 / $0.7700 | Buy Now |
DISTI #
535-9640-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35399 In Stock |
|
$0.6181 / $0.8900 | Buy Now |
DISTI #
95J9861
|
Avnet Americas | Crystal, 25 MHz, SMD, 6mm x 3.5mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Tape and Reel (Alt: 95J9861) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.7100 / $0.7700 | Buy Now |
DISTI #
13J1704
|
Avnet Americas | Crystal, 25 MHz, SMD, 6mm x 3.5mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Product that comes on tape, but is not reeled (Alt: 13J1704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 955 Partner Stock |
|
$0.9660 | Buy Now |
DISTI #
ABMM2-25.000MHZ-E2
|
Avnet Americas | Crystal, 25 MHz, SMD, 6mm x 3.5mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Tape and Reel (Alt: ABMM2-25.000MHZ-E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ABMM2-25-E2T
|
Mouser Electronics | Crystals 25.0 MHZ 18PF 20PPM 6X3.5X1 RoHS: Compliant | 14142 |
|
$0.4250 / $0.8000 | Buy Now |
DISTI #
73885209
|
RS | Crystal, ceramic, 25.0000MHZ 18PF SMD, 6.0x3.6x1.2mm, ABMM2 Series | Abracon ABMM2-25.000MHz-E2-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Future Electronics | ABMM2 Series 25 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 117000Reel |
|
$0.3200 / $0.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABMM2-25.000MHZ-E2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMM2-25.000MHZ-E2-T
Abracon Corporation
CRYSTAL 25.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |