Part Details for ABMM2-8.000MHZ-12-7-D1-T by Abracon Corporation
Overview of ABMM2-8.000MHZ-12-7-D1-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABMM2-8.000MHZ-12-7-D1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABMM2-8.000MHZ-12-7-D1-T
|
Avnet Americas | Low Profile Ceramic Quartz Crystal 8MHz 4-Pin Surface Mount T/R - Tape and Reel (Alt: ABMM2-8.000MHZ-12-7-D1-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABMM2-8.000MHZ-12-7-D1-T
|
Avnet Americas | Low Profile Ceramic Quartz Crystal 8MHz 4-Pin Surface Mount T/R - Tape and Reel (Alt: ABMM2-8.000MHZ-12-7-D1-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABMM2-8.000MHZ-12-7-D1-T
|
Avnet Americas | Low Profile Ceramic Quartz Crystal 8MHz 4-Pin Surface Mount T/R - Tape and Reel (Alt: ABMM2-8.000MHZ-12-7-D1-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ABMM2-8.000MHZ-12-7-D1-T
ABMM2-8.000MHZ-12-7-D1-T CAD Models
ABMM2-8.000MHZ-12-7-D1-T Part Data Attributes
|
ABMM2-8.000MHZ-12-7-D1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMM2-8.000MHZ-12-7-D1-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.0mm x 3.6mm x 1.2mm | |
Series Resistance | 72 Ω | |
Surface Mount | YES |