-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 8.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13477-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 55 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
ABMM2-8.000MHZ-D1-
|
Avnet Americas | Crystal, 8 MHz, SMD, 6mm x 3.6mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Tape and Reel (Alt: ABMM2-8.000MHZ-D1-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5333 | Buy Now |
DISTI #
815-ABMM2-8-D1-T
|
Mouser Electronics | Crystals 8.000 MHZ 18PF SMD RoHS: Compliant | 9482 |
|
$0.6260 / $1.2100 | Buy Now |
DISTI #
73885211
|
RS | Crystal, microprocessor, 8.0000MHZ 18PF SMD, 7.0x5.0x1.3mm, ABMM Series | Abracon ABMM2-8.000MHz-D1-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.6900 | RFQ |
|
Future Electronics | ABMM2 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Ceramic Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$0.5350 / $0.5750 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 8.000MHZ ±20ppm - 18pF - Temp Stability: ±20ppm -40°C to +85°C - Tape&Reel RoHS: Compliant |
13528 In Stock |
|
$0.5240 / $0.6610 | Buy Now |
DISTI #
ABMM2-8.000MHZ-D1-T
|
TTI | Crystals 8.000 MHZ 18PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.5210 / $0.6620 | Buy Now |
DISTI #
ABMM2-8.000MHZ-D1-
|
Avnet Americas | Crystal, 8 MHz, SMD, 6mm x 3.6mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Tape and Reel (Alt: ABMM2-8.000MHZ-D1-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5333 | Buy Now |
DISTI #
ABMM2-8.000MHZ-D1-
|
Avnet Americas | Crystal, 8 MHz, SMD, 6mm x 3.6mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Tape and Reel (Alt: ABMM2-8.000MHZ-D1-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 8000 |
|
$0.5333 | Buy Now |
DISTI #
000000000003155080
|
Sager | Crystals 8.000 MHZ 18PF SMD Min Qty: 1000 | 1000 |
|
$0.3900 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABMM2-8.000MHZ-D1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMM2-8.000MHZ-D1-T
Abracon Corporation
CRYSTAL 8.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | |
Series Resistance | 72 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |