-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 8.0000MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1707
|
Newark | Crystal, 8Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm2 Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ABMM2-8.000MHZ-E2-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2467 |
|
$0.6330 / $0.7480 | Buy Now |
DISTI #
95J9864
|
Newark | Crystal, 8Mhz, 18Pf, 6 X 3.5Mm, Frequency Nom:8Mhz, Crystal Case:Smd, 6Mm X 3.5Mm, Frequency Stability +/-:20Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abmm2 Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ABMM2-8.000MHZ-E2-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.6040 / $0.6320 | Buy Now |
DISTI #
25AC5613
|
Newark | Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm, 6 X 3.5 X 1.2 Rohs Compliant: Yes |Abracon ABMM2-8.000MHZ-E2-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6040 / $0.6600 | Buy Now |
DISTI #
535-9628-1-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38126 In Stock |
|
$0.4947 / $0.9500 | Buy Now |
DISTI #
ABMM2-8.000MHZ-E2-
|
Avnet Americas | Crystal, 8 MHz, SMD, 6mm x 3.6mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Tape and Reel (Alt: ABMM2-8.000MHZ-E2-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 16000 |
|
RFQ | |
DISTI #
95J9864
|
Avnet Americas | Crystal, 8 MHz, SMD, 6mm x 3.6mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Tape and Reel (Alt: 95J9864) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.6040 / $0.6470 | Buy Now |
DISTI #
13J1707
|
Avnet Americas | Crystal, 8 MHz, SMD, 6mm x 3.6mm, 20 ppm, 18 pF, 20 ppm, ABMM2 - Product that comes on tape, but is not reeled (Alt: 13J1707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 2467 Partner Stock |
|
RFQ | |
DISTI #
815-ABMM2-8-E2T
|
Mouser Electronics | Crystals 8.0 MHZ 18PF 72OHM RoHS: Compliant | 22537 |
|
$0.5000 / $0.9500 | Buy Now |
DISTI #
71528071
|
RS | Crystal, Seam Seal, Ceramic, 8.000MHZ, 18pf, 20ppm, 6 X 3.5 X 1.2, T/R | Abracon ABMM2-8.000MHZ-E2-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | ABMM2 Series 8 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 140000Reel |
|
$0.4850 / $0.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABMM2-8.000MHZ-E2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMM2-8.000MHZ-E2-T
Abracon Corporation
CRYSTAL 8.0000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | |
Series Resistance | 72 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ABMM2-8.000MHZ-E2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABMM2-8.000MHZ-E2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABMM2-8.000MHZ-E2 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ABMM2-8.000MHZ-E2-T vs ABMM2-8.000MHZ-E2 |