-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70038604
|
RS | Oscillator, Crystal,8MHz, Ceramic, SMD,+/-20ppm,-20 to +70ppm,72 Ohms, Fund.,18pF | Abracon ABMM2-8.000MHZ-E2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Bristol Electronics | 868 |
|
RFQ | ||
DISTI #
ABMM2-8.000MHZ-E2
|
TME | Generator: quartz, 8MHz, SMD, ±20ppm, -20÷70°C, 3.6x6x1.2mm Min Qty: 2 | 0 |
|
$0.6400 / $1.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABMM2-8.000MHZ-E2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABMM2-8.000MHZ-E2
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | BULK | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.6XH1.2 (mm)/L0.236XB0.142XH0.047 (inch) | |
Series Resistance | 72 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |