Part Details for ABNTC-0805-103J-3450F-T by Abracon Corporation
Overview of ABNTC-0805-103J-3450F-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Price & Stock for ABNTC-0805-103J-3450F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7696
|
Newark | Thermistor Ntc 10Kohm 3450K 0805/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABNTC-0805-103J-3450F-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1140 | Buy Now |
DISTI #
ABNTC-0805-103J-3450F-T-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3450K 0805 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0927 | Buy Now |
DISTI #
ABNTC-0805-103J-34
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: ABNTC-0805-103J-34) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0639 / $0.0832 | Buy Now |
DISTI #
815-NTC805103J3450FT
|
Mouser Electronics | NTC Thermistors THERMISTOR NTC 10KOHM 3450K 0805 RoHS: Compliant | 4397 |
|
$0.0780 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0704 / $0.0859 | Buy Now |
DISTI #
ABNTC-0805-103J-34
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: ABNTC-0805-103J-34) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0639 / $0.0832 | Buy Now |
DISTI #
ABNTC-0805-103J-34
|
Avnet Americas | Thermistor NTC 10KOhm 5% 2-Pin 0805 T/R - Tape and Reel (Alt: ABNTC-0805-103J-34) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0639 / $0.0832 | Buy Now |
Part Details for ABNTC-0805-103J-3450F-T
ABNTC-0805-103J-3450F-T CAD Models
ABNTC-0805-103J-3450F-T Part Data Attributes
|
ABNTC-0805-103J-3450F-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABNTC-0805-103J-3450F-T
Abracon Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e3 | |
Resistor Type | NTC THERMISTOR | |
Terminal Finish | TIN OVER NICKEL |