Part Details for ABP2420 by FIBOX
Overview of ABP2420 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9440
|
Newark | Back Panel, 22.8" X 18.9", Painted Steel, Panel Type:Back Panel, Rack U Height:-, Panel Material:Steel, Body Color:-, For Use With:Fibox Ar2420 Series Enclosures, External Height - Metric:579Mm, External Width - Metric:482Mm Rohs Compliant: Yes |Fibox ABP2420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9600 / $224.1700 | Buy Now |
DISTI #
2319-ABP2420-ND
|
DigiKey | 24X20 PA" STEEL BACK PNL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$215.5500 | Buy Now |
|
Onlinecomponents.com | Steel Panel for 24 x 20 enclosure RoHS: Compliant | 0 |
|
$127.0500 / $159.4200 | Buy Now |