Part Details for ABP2DRRN002ND2B3XX by Honeywell Sensing and Control
Overview of ABP2DRRN002ND2B3XX by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABP2DRRN002ND2B3XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ9301
|
Newark | "abp2 , Smt Dip, No Diagnostics, Barbed R " |Honeywell ABP2DRRN002ND2B3XX Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5300 / $28.1500 | Buy Now |
DISTI #
38AJ3204
|
Newark | Press Sensor, 2In-H2O, Differential, I2C Rohs Compliant: Yes |Honeywell ABP2DRRN002ND2B3XX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3300 / $39.1900 | Buy Now |
DISTI #
480-ABP2DRRN002ND2B3XX-ND
|
DigiKey | SENSOR 14BIT 6DIP Min Qty: 1 Lead time: 50 Weeks Container: Box |
288 In Stock |
|
$25.6792 / $35.9500 | Buy Now |
DISTI #
785-ABP2DRRN002ND2B3
|
Mouser Electronics | Board Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC DUA RoHS: Compliant | 20 |
|
$24.5700 / $29.7500 | Buy Now |
DISTI #
V99:2348_25509258
|
Arrow Electronics | Board Mount Pressure Sensor -2inH2O to 2inH2O Differential 6-Pin DIP Module T/R/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2110 | Americas - 25 |
|
$22.2300 | Buy Now |
DISTI #
72284532
|
RS | Board Mount Pressure Sensor, DIP, 3.3V, Dual Radial, ABP2 Series | Honeywell ABP2DRRN002ND2B3XX RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6700 | RFQ |
|
Onlinecomponents.com | PCB Mount Pressure Sensor - ±2 inH²O - Differential - I2C - 3 Volt - Dual RA Barbed Ports - Dry Gas - DIP RoHS: Compliant |
32 In Stock |
|
$20.6400 / $31.2300 | Buy Now |
DISTI #
ABP2DRRN002ND2B3XX
|
TTI | Board Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC DUA Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 29 In Stock |
|
$21.1600 / $25.0500 | Buy Now |
DISTI #
ABP2DRRN002ND2B3XX
|
TME | Sensor: pressure, -5÷5mbar, differential, OUT: I2C, Usup: 3.3VDC Min Qty: 1 | 13 |
|
$31.2000 / $36.6600 | Buy Now |
|
Master Electronics | PCB Mount Pressure Sensor - ±2 inH²O - Differential - I2C - 3 Volt - Dual RA Barbed Ports - Dry Gas - DIP RoHS: Compliant |
32 In Stock |
|
$20.6400 / $31.2300 | Buy Now |