Part Details for ABPH 1000-0200 - SET by Bopla
Overview of ABPH 1000-0200 - SET by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABPH 1000-0200 - SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABPH1000-0200-SET
|
TME | Enclosure: with panel, ALUBOS 1000, X: 106mm, Y: 200mm, Z: 32mm, IP65 Min Qty: 1 | 0 |
|
$54.2100 / $60.2400 | RFQ |