Part Details for ABPMRRV150PGSD3 by Honeywell Sensing and Control
Overview of ABPMRRV150PGSD3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ABPMRRV150PGSD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
136 Partner Stock |
|
$14.6700 / $18.9500 | Buy Now |
DISTI #
59865727
|
Verical | Board Mount Pressure Sensor 0psi to 150psi Gage 6-Pin SMD Module RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 136 |
|
$11.5400 / $15.5800 | Buy Now |
DISTI #
ABPMRRV150PGSD3
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: SPI, Usup: 3.3VDC, SMT, ABP Min Qty: 100 | 0 |
|
$20.1800 | RFQ |
|
Master Electronics | RoHS: Compliant |
136 Partner Stock |
|
$14.6700 / $18.9500 | Buy Now |
Part Details for ABPMRRV150PGSD3
ABPMRRV150PGSD3 CAD Models
ABPMRRV150PGSD3 Part Data Attributes
|
ABPMRRV150PGSD3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ABPMRRV150PGSD3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.6 MM and Port Height = 4.75 MM | |
Body Breadth | 8 mm | |
Body Length or Diameter | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |