-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14815-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4890 In Stock |
|
$1.9821 / $3.3300 | Buy Now |
DISTI #
ABS04W-32.768KHZ-6-J2-T5
|
Avnet Americas | - Tape and Reel (Alt: ABS04W-32.768KHZ-6-J2-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.8090 / $2.3550 | Buy Now |
DISTI #
73AC8627
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 73AC8627) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 4357 Partner Stock |
|
$2.7000 / $3.3800 | Buy Now |
DISTI #
815-04W-32.768-6-J2T
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 6PF SMD RoHS: Compliant | 3761 |
|
$1.9100 / $3.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 32.768KHZ ±20ppm - 6pF - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.0100 / $5.6500 | Buy Now |
DISTI #
ABS04W-32.768KHZ-6-J2-T5
|
Avnet Americas | - Tape and Reel (Alt: ABS04W-32.768KHZ-6-J2-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.8090 / $2.3550 | Buy Now |
DISTI #
73AC8627
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 73AC8627) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 4357 Partner Stock |
|
$2.7000 / $3.3800 | Buy Now |
|
Ameya Holding Limited | 986 |
|
RFQ | ||
DISTI #
ABS04W-32.768KHZ-6-J2-T5
|
Avnet Americas | - Tape and Reel (Alt: ABS04W-32.768KHZ-6-J2-T5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.8090 / $2.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS04W-32.768KHZ-6-J2-T5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS04W-32.768KHZ-6-J2-T5
Abracon Corporation
CRYSTAL 32.768KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0256% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.2mm x 1mm x 0.35mm | |
Series Resistance | 75000 Ω | |
Surface Mount | YES |