-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.768KHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14312-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 4PF SMD Min Qty: 1 Lead time: 37 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
15749 In Stock |
|
$0.8819 / $1.5300 | Buy Now |
DISTI #
56AC7514
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 4 pF, 20 ppm, ABS05W - Product that comes on tape, but is not reeled (Alt: 56AC7514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 4422 Partner Stock |
|
$1.7000 / $1.9900 | Buy Now |
DISTI #
815-ABS05W32.768KK2T
|
Mouser Electronics | Crystals 32.768 KHZ 4.0PF -40+125C RoHS: Compliant | 8975 |
|
$1.2100 / $1.5300 | Buy Now |
DISTI #
73885219
|
RS | Crystal, 32.768KHZ 4PF SMD, IoT Optimized, 1.6x1.0x0.5mm, ABS05W Series | Abracon ABS05W-32.768KHz-K-2-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
|
Onlinecomponents.com | SMD Crystal - 32.768KHZ ±20ppm - 4pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
4920 Partner Stock |
|
$1.3300 / $1.5900 | Buy Now |
DISTI #
ABS05W-32.768KHZ-K2T
|
TTI | Crystals 32.768 KHZ 4.0PF -40+125C RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.6000 | Buy Now |
DISTI #
56AC7514
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 4 pF, 20 ppm, ABS05W - Product that comes on tape, but is not reeled (Alt: 56AC7514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 4422 Partner Stock |
|
$1.7000 / $1.9900 | Buy Now |
DISTI #
56AC7514
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 4 pF, 20 ppm, ABS05W - Product that comes on tape, but is not reeled (Alt: 56AC7514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 4422 Partner Stock |
|
$1.7000 / $1.9900 | Buy Now |
DISTI #
ABS05W-32.768KHZ-K-2-T
|
Avnet Abacus | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 4 pF, 20 ppm, ABS05W - Tape and Reel (Alt: ABS05W-32.768KHZ-K-2-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 5 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Crystal - 32.768KHZ ±20ppm - 4pF - -40°C to +125°C - Tape&Reel RoHS: Compliant |
4920 Partner Stock |
|
$1.3300 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS05W-32.768KHZ-K-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS05W-32.768KHZ-K-2-T
Abracon Corporation
CRYSTAL 32.768KHZ 4PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1mm x 0.5mm | |
Series Resistance | 65000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |