-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12058-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86156 In Stock |
|
$0.8436 / $1.4100 | Buy Now |
DISTI #
ABS07L-32.768KHZ-T
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, ABS07L - Tape and Reel (Alt: ABS07L-32.768KHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.2920 / $1.5246 | Buy Now |
DISTI #
815-ABS07L-32.7-T
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF SMD RoHS: Compliant | 40946 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
73885229
|
RS | Crystal, ultra low profile, 32.7680KHZ 12.5PF SMD, 3.2x1.5x0.38mm, ABS07L Serie | Abracon ABS07L-32.768KHz-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.3600 | RFQ |
|
Future Electronics | ABS07L Series 32.768 kHz ±20ppm 12.5 pF -40 to +85°C SMT Ultra Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Ultra Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
5025 In Stock |
|
$0.8070 / $0.8880 | Buy Now |
|
Bristol Electronics | 1095 |
|
RFQ | ||
|
Quest Components | 75 |
|
$0.8505 / $2.2680 | Buy Now | |
DISTI #
ABS07L-32.768KHZ-T
|
TTI | Crystals 32.768 KHZ 12.5PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.8400 / $0.8700 | Buy Now |
DISTI #
ABS07L-32.768KHZ-T
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, ABS07L - Tape and Reel (Alt: ABS07L-32.768KHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.2920 / $1.5246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07L-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07L-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032758 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.38mm | |
Series Resistance | 55000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |
This table gives cross-reference parts and alternative options found for ABS07L-32.768KHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS07L-32.768KHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS07L-32.768KHZ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS07L-32.768KHZ-T vs ABS07L-32.768KHZ |