-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 3PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
ABS07W-32.768KHZ-J1T
|
TTI | Crystals 32.768 KHZ 3.0PF XTAL 3215 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5580 / $0.5810 | Buy Now |
DISTI #
ABS07W-32.768KHZ-J-1-T
|
Avnet Abacus | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 3 pF, 10 ppm, ABS07W - Tape and Reel (Alt: ABS07W-32.768KHZ-J-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07W-32.768KHZ-J-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07W-32.768KHZ-J-1-T
Abracon Corporation
CRYSTAL 32.7680KHZ 3PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0256% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 3 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |