-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±10ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
59179 Partner Stock 12000 Factory Stock |
|
$1.8400 / $1.9600 | Buy Now |
DISTI #
SMC-ABS10-32.768KHZ-1-T
|
Sensible Micro Corporation | XCRYSTAL 32.768KHZ 12.5PF SMD RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1146+ Container: Tape & Reel | 1611 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 103 |
|
RFQ | |
DISTI #
ABS10-32.768KHZ-1-T
|
Avnet Abacus | Crystal, 32.768 kHz, SMD, 4.9mm x 1.8mm, 12.5 pF, 10 ppm, ABS10 - Tape and Reel (Alt: ABS10-32.768KHZ-1-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Low Profile SMD Crystal - 32.768KHZ ±10ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
59179 Partner Stock 12000 Factory Stock |
|
$1.8400 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS10-32.768KHZ-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS10-32.768KHZ-1-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.9mm x 1.8mm x 1mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for ABS10-32.768KHZ-1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS10-32.768KHZ-1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS10-32.768KHZ-7-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-1-T vs ABS10-32.768KHZ-7-1 |
ABS09-32.768KHZ-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-1-T vs ABS09-32.768KHZ-1 |
ABS10-32.768KHZ-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-1-T vs ABS10-32.768KHZ-1 |
ABS10-32.768KHZ-9-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-1-T vs ABS10-32.768KHZ-9-1 |
ABS09-32.768KHZ-7-1-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-1-T vs ABS09-32.768KHZ-7-1-T |
ABS09-32.768KHZ-7-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-1-T vs ABS09-32.768KHZ-7-1 |
ABS09-32.768KHZ-9-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-1-T vs ABS09-32.768KHZ-9-1 |
ABS09-32.768KHZ-9-1-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-1-T vs ABS09-32.768KHZ-9-1-T |