Part Details for ABS10-32.768KHZ-7-T by Abracon Corporation
Overview of ABS10-32.768KHZ-7-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ABS10-32.768KHZ-7-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 7pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
11500 In Stock |
|
$1.2500 / $1.3700 | Buy Now |
DISTI #
ABS10-32.768KHZ-7-T
|
TTI | Crystals 32.768 KHZ 7PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
SMC-ABS10-32.768KHZ-7-T
|
Sensible Micro Corporation | Crystal, 32.768Khz, 7Pf, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$2.0879 / $2.2468 | RFQ |
DISTI #
ABS10-32.768KHZ-7-T
|
Avnet Abacus | Crystal, 32.768 kHz, SMD, 5mm x 1.9mm, 7 pF, 20 ppm, ABS10 - Tape and Reel (Alt: ABS10-32.768KHZ-7-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CRYSTAL 32.7680KHZ 7PF SMD | 2975 |
|
$1.4066 / $2.0236 | Buy Now |
|
Master Electronics | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 7pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
11500 In Stock |
|
$1.2500 / $1.3700 | Buy Now |
Part Details for ABS10-32.768KHZ-7-T
ABS10-32.768KHZ-7-T CAD Models
ABS10-32.768KHZ-7-T Part Data Attributes
|
ABS10-32.768KHZ-7-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS10-32.768KHZ-7-T
Abracon Corporation
CRYSTAL 32.7680KHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.9mm x 1.8mm x 1mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ABS10-32.768KHZ-7-T
This table gives cross-reference parts and alternative options found for ABS10-32.768KHZ-7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS10-32.768KHZ-7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS10-12.5-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Abracon Corporation | ABS10-32.768KHZ-7-T vs ABS10-12.5-T |
ABS10-32.768KHZ-9 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-7-T vs ABS10-32.768KHZ-9 |
ABS10-32.768KHZ-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-7-T vs ABS10-32.768KHZ-7 |
ABS10-12.5 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Abracon Corporation | ABS10-32.768KHZ-7-T vs ABS10-12.5 |
ABS07-12.5-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Abracon Corporation | ABS10-32.768KHZ-7-T vs ABS07-12.5-T |
ABS10-32.768KHZ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABS10-32.768KHZ-7-T vs ABS10-32.768KHZ |