Part Details for ABS10H by Taiwan Semiconductor
Overview of ABS10H by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ABS10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ABS10HCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 800MA ABS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1131 / $0.5200 | Buy Now |
DISTI #
ABS10H
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 1A 4-Pin ABS T/R - Tape and Reel (Alt: ABS10H) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1183 / $0.1290 | Buy Now |
DISTI #
821-ABS10H
|
Mouser Electronics | Bridge Rectifiers 1A, 1000V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1130 / $0.5200 | Order Now |
|
Future Electronics | Bridge Rectifiers 1A, 1000V, Standard Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
ABS10H
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 1A 4-Pin ABS T/R - Tape and Reel (Alt: ABS10H) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1183 / $0.1290 | Buy Now |
DISTI #
ABS10H
|
EBV Elektronik | Diode Rectifier Bridge Quad 1000V 1A 4-Pin ABS T/R (Alt: ABS10H) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1251 / $0.1340 | Buy Now |
Part Details for ABS10H
ABS10H CAD Models
ABS10H Part Data Attributes:
|
ABS10H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ABS10H
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |