Part Details for ABS10M-13 by Diodes Incorporated
Overview of ABS10M-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS10M-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ABS10M-13CT-ND
|
DigiKey | LOW POWER BRIDGE SOPA-4(TYPE-WX) Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2958 In Stock |
|
$0.0561 / $0.4700 | Buy Now |
DISTI #
ABS10M-13
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 1A 4-Pin SOP-A T/R - Tape and Reel (Alt: ABS10M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0538 / $0.0636 | Buy Now |
DISTI #
621-ABS10M-13
|
Mouser Electronics | Bridge Rectifiers Low Power Bridge SOPA-4(Type-WX) T&R 3K RoHS: Compliant | 2777 |
|
$0.0560 / $0.4700 | Buy Now |
|
Future Electronics | Bridge Rectifiers Low Power Bridge SOPA-4(Type-WX) TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0579 | Buy Now |
DISTI #
ABS10M-13
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 1A 4-Pin SOP-A T/R - Tape and Reel (Alt: ABS10M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0538 / $0.0636 | Buy Now |
DISTI #
ABS10M-13
|
Avnet Silica | Diode Rectifier Bridge Single 1000V 1A 4-Pin SOP-A T/R (Alt: ABS10M-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0897 | Buy Now |