-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 100.0000KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7547
|
Newark | Crystal 100.0000Khz 12.5Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABS25-100.000KHZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.5400 | Buy Now |
DISTI #
535-10245-1-ND
|
DigiKey | CRYSTAL 100.0000KHZ 12.5PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8399 In Stock |
|
$1.2595 / $1.5400 | Buy Now |
DISTI #
ABS25-100.000KHZ-T
|
Avnet Americas | Crystal 0.1MHz 12.5pF 4-Pin SMD T/R - Tape and Reel (Alt: ABS25-100.000KHZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4280 / $1.6170 | Buy Now |
DISTI #
815-ABS25-100KT
|
Mouser Electronics | Crystals 100.0 KHZ 12.5PF SMD RoHS: Compliant | 5676 |
|
$1.5000 / $2.1900 | Buy Now |
DISTI #
V36:1790_09153757
|
Arrow Electronics | Crystal 0.1MHz ±30ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2308 | Americas - 24000 |
|
$1.0875 / $1.1060 | Buy Now |
DISTI #
74751567
|
RS | CRYSTAL 100.0000KHZ 12.5PF SMD | Abracon ABS25-100.000KHz-T RoHS: Compliant Min Qty: 2 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6410 | RFQ |
|
Future Electronics | 100 kHz 30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 100.000KHZ ±30ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.3400 / $3.7800 | Buy Now |
DISTI #
ABS25-100.000KHZ-T
|
TTI | Crystals 100.0 KHZ 12.5PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
ABS25-100.000KHZ-T
|
Avnet Americas | Crystal 0.1MHz 12.5pF 4-Pin SMD T/R - Tape and Reel (Alt: ABS25-100.000KHZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4280 / $1.6170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS25-100.000KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-100.000KHZ-T
Abracon Corporation
CRYSTAL 100.0000KHZ 12.5PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |