Part Details for ABS4512503 by Panasonic Electronic Components
Overview of ABS4512503 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS4512503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ABS4512503-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 125V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2270 | Buy Now |
DISTI #
ABS4512503
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever PC Pins Right Angle Through Hole 2A 250VAC 125VDC 1.47N (Alt: ABS4512503) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3440 / $1.5218 | Buy Now |
DISTI #
769-ABS4512503
|
Mouser Electronics | Basic / Snap Action Switches ABS SWITCH RoHS: Compliant | 0 |
|
$1.4000 / $2.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $1.7900 | Buy Now |
DISTI #
ABS4512503
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever PC Pins Right Angle Through Hole 2A 250VAC 125VDC 1.47N (Alt: ABS4512503) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3440 / $1.5218 | Buy Now |
DISTI #
ABS4512503
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever PC Pins Right Angle Through Hole 2A 250VAC 125VDC 1.47N (Alt: ABS4512503) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3440 / $1.5218 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $1.7900 | Buy Now |
Part Details for ABS4512503
ABS4512503 CAD Models
ABS4512503 Part Data Attributes
|
ABS4512503
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS4512503
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 4mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 11.1 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.54 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.8 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for ABS4512503
This table gives cross-reference parts and alternative options found for ABS4512503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS4512503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS5612508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 4mm, Wire Terminal, Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4512503 vs ABS5612508 |
ABS4612503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 4mm, Wire Terminal, Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4512503 vs ABS4612503 |
ABS1512508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Hinge Lever Actuator, Through Hole-straight | Panasonic Electronic Components | ABS4512503 vs ABS1512508 |
ABS4512508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS4512503 vs ABS4512508 |
ABS5512508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 4mm, 3 PCB Hole Cnt, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS4512503 vs ABS5512508 |
ABS4612508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 4mm, Wire Terminal, Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4512503 vs ABS4612508 |
ABS5512503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 4mm, Solder Terminal, Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS4512503 vs ABS5512503 |