-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 1582.47MHz, 5 Pin(s), SMD, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABSTS5A2-2HMM01MMCT-ND
|
DigiKey | FILTER SAW 1582.47MHZ 5SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15298 In Stock |
|
$0.2626 / $0.6300 | Buy Now |
DISTI #
ABSTS5A2-2HMM01MM
|
Avnet Americas | SAW Filter 1582.47 MHz 50Ohm 5-Pin SMD T/R - Tape and Reel (Alt: ABSTS5A2-2HMM01MM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.3000 | Buy Now |
DISTI #
815-ABSTS5A22HMM01MM
|
Mouser Electronics | Signal Conditioning Signal Conditioning SAW Filter GPS 1582. RoHS: Compliant | 5871 |
|
$0.2500 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
DISTI #
ABSTS5A2-2HMM01MM
|
Avnet Americas | SAW Filter 1582.47 MHz 50Ohm 5-Pin SMD T/R - Tape and Reel (Alt: ABSTS5A2-2HMM01MM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.3000 | Buy Now |
DISTI #
ABSTS5A2-2HMM01MM
|
Avnet Abacus | SAW Filter 1582.47 MHz 50Ohm 5-Pin SMD T/R - Tape and Reel (Alt: ABSTS5A2-2HMM01MM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ABSTS5A2-2HMM01MM
|
Avnet Asia | SAW Filter 1582.47 MHz 50Ohm 5-Pin SMD T/R (Alt: ABSTS5A2-2HMM01MM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABSTS5A2-2HMM01MM
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSTS5A2-2HMM01MM
Abracon Corporation
SAW Filter, 1 Function(s), 1582.47MHz, 5 Pin(s), SMD, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Center or Cutoff Frequency (fo/fc) | 1582.47 MHz | |
Filter Type | SAW FILTER | |
Height | 0.55 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 0.9 mm |