Part Details for ABT-430-RC by SPC Multicomp
Overview of ABT-430-RC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABT-430-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8369
|
Newark | Piezo Transducer, 9V, 0.03A, 85Db, Transducer Function:Buzzer, Tones:Continuous, Supply Voltage Min:1V P-P, Supply Voltage Max:30V P-P, Operating Current Max:3Ma, Sound Level Spl:85Db, Resonant Frequency:4Khz, Product Range:- Rohs Compliant: Yes |Multicomp Pro ABT-430-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1293 |
|
$0.3410 | Buy Now |