Part Details for ABV1210613 by Panasonic Electronic Components
Overview of ABV1210613 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABV1210613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9443
|
Newark | Nrnd, Replace W |Panasonic ABV1210613 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.5800 | Buy Now |
DISTI #
255-5827-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
95 In Stock |
|
$3.1802 / $5.7800 | Buy Now |
DISTI #
ABV1210613
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin plunger Quick Connect 3A 250V (Alt: ABV1210613) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.9312 / $3.3189 | Buy Now |
DISTI #
769-ABV1210613
|
Mouser Electronics | Basic / Snap Action Switches NRND, replace w RoHS: Compliant | 44 |
|
$3.0900 / $5.7800 | Buy Now |
DISTI #
74611840
|
RS | Turquoise SWNRND, replace with ABV1210513 | Panasonic Electronic Components ABV1210613 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9200 / $3.6400 | Buy Now | |
|
Master Electronics | 0 |
|
$2.9200 / $3.6400 | Buy Now |
Part Details for ABV1210613
ABV1210613 CAD Models
ABV1210613 Part Data Attributes:
|
ABV1210613
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ABV1210613
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |