Part Details for ABV1610613 by Panasonic Electronic Components
Overview of ABV1610613 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABV1610613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5558
|
Newark | Microswitch, Spdt, 3A, 2.94N Rohs Compliant: Yes |Panasonic ABV1610613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.5400 / $5.5500 | Buy Now |
DISTI #
97AC9448
|
Newark | Nrfnd Replace W Rohs Compliant: Yes |Panasonic ABV1610613 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.4800 | Buy Now |
DISTI #
255-5832-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
383 In Stock |
|
$3.1108 / $5.6600 | Buy Now |
DISTI #
ABV1610613
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin plunger Wire Leads 3A 250V (Alt: ABV1610613) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8672 / $3.2464 | Buy Now |
DISTI #
769-ABV1610613
|
Mouser Electronics | Basic / Snap Action Switches NRFND replace w RoHS: Compliant | 115 |
|
$3.1100 / $4.9900 | Buy Now |
DISTI #
74611854
|
RS | Turquoise SWNRFND replace with ABV1610513 | Panasonic Electronic Components ABV1610613 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$3.8900 / $5.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com |
35 Partner Stock |
|
$2.9600 / $3.9900 | Buy Now | |
|
Master Electronics |
35 Partner Stock |
|
$2.9600 / $3.9900 | Buy Now |
Part Details for ABV1610613
ABV1610613 CAD Models
ABV1610613 Part Data Attributes:
|
ABV1610613
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ABV1610613
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |