Part Details for ABV1612403 by Panasonic Electronic Components
Overview of ABV1612403 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABV1612403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6774
|
Newark | Abv (Bv) Turquo |Panasonic ABV1612403 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.0800 | Buy Now |
DISTI #
ABV1612403-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 250V Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7460 | Buy Now |
DISTI #
ABV1612403
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Wire Lead Screw 3A 250VAC 0.98N Carton/Case (Alt: ABV1612403) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2512 / $3.6812 | Buy Now |
DISTI #
667-ABV1612403
|
Mouser Electronics | Basic / Snap Action Switches ABV (BV) Turquo | 0 |
|
$3.6900 / $6.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $4.0400 | Buy Now |
DISTI #
ABV1612403
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Wire Lead Screw 3A 250VAC 0.98N Carton/Case (Alt: ABV1612403) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2512 / $3.6812 | Buy Now |
DISTI #
ABV1612403
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Wire Lead Screw 3A 250VAC 0.98N Carton/Case (Alt: ABV1612403) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2512 / $3.6812 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7400 / $4.0400 | Buy Now |
Part Details for ABV1612403
ABV1612403 CAD Models
ABV1612403 Part Data Attributes
|
ABV1612403
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABV1612403
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 4.4mm, Wire Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 4.4 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.2 mm | |
Sealing | IP50; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |