Part Details for AC-1414 by BUD Industries Inc
Overview of AC-1414 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-1414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-1414-ND
|
DigiKey | CHASSIS ALUM NATURAL 14"L X 6"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4375 / $29.0000 | Buy Now |
DISTI #
563-AC-1414
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 6 X 14 In) RoHS: Compliant | 0 |
|
$21.4300 / $29.0000 | Order Now |
DISTI #
71270603
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 3.00" x 6.00" x 14.00", AC Series | Bud Industries AC-1414 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.9800 / $33.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.8700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant |
1 In Stock 70 Factory Stock |
|
$22.5400 / $49.6200 | Buy Now |
DISTI #
000000000002172284
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 6 X 14 In) Min Qty: 3 | 70 |
|
$21.5000 / $34.3000 | Buy Now |
DISTI #
1383416
|
element14 Asia-Pacific | ENCLOSURE, CHASSIS, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$23.1918 / $31.0185 | Buy Now |
DISTI #
1383416
|
Farnell | ENCLOSURE, CHASSIS, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 7 |
|
$22.8083 / $33.4230 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant |
1 In Stock 70 Factory Stock |
|
$22.5400 / $49.6200 | Buy Now |
DISTI #
10012266
|
TestEquity LLC | Bud Industries AC-1414 Aluminum Chassis, 3x6x14 in, AC Series | 70 |
|
$26.3800 | Buy Now |