Part Details for AC-1426 by BUD Industries Inc
Overview of AC-1426 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-1426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1005-ND
|
DigiKey | CHASSIS ALUM NATURAL 17"L X 13"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$52.7500 / $73.0000 | Buy Now |
DISTI #
563-AC-1426
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (5 X 13 X 17 In) RoHS: Compliant | 1 |
|
$52.7500 / $72.8900 | Buy Now |
DISTI #
70147554
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 5.00" x 13.00" x 17.00", AC Series | Bud Industries AC-1426 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$56.3000 / $73.1100 | Buy Now |
|
Future Electronics | ALUM CHASSIS, 17.0 X 13.0 X 5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$59.3700 / $62.3400 | Buy Now |
|
Onlinecomponents.com | Chassis Metal - Aluminum - Open End(s) - 17.000" L x 13.000" W (431.80mm x 330.20mm) X 5.000" (127.00mm) - Natural. RoHS: Compliant | 22 Factory Stock |
|
$54.7000 / $74.2900 | Buy Now |
DISTI #
000000000000012362
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (5 X 13 X 17 In) Min Qty: 2 | 22 |
|
$52.9000 / $84.4500 | Buy Now |
DISTI #
1297319
|
element14 Asia-Pacific | ENCLOSURE, CHASSIS, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$56.0605 / $75.6875 | Buy Now |
DISTI #
1297319
|
Farnell | ENCLOSURE, CHASSIS, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 3 |
|
$56.1344 / $80.8937 | Buy Now |
|
Master Electronics | Chassis Metal - Aluminum - Open End(s) - 17.000" L x 13.000" W (431.80mm x 330.20mm) X 5.000" (127.00mm) - Natural. RoHS: Compliant | 22 Factory Stock |
|
$54.7000 / $74.2900 | Buy Now |
DISTI #
10012273
|
TestEquity LLC | Bud Industries AC-1426 Aluminum Chassis, 5x13x17 in, AC Series | 22 |
|
$64.9200 | Buy Now |