Part Details for AC-415 by BUD Industries Inc
Overview of AC-415 by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1023-ND
|
DigiKey | CHASSIS ALUM NATURAL 17"L X 10"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$23.8125 / $32.2000 | Buy Now |
DISTI #
563-AC-415
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (2 X 10 X 17 In) RoHS: Compliant | 1 |
|
$23.8100 / $32.1900 | Buy Now |
DISTI #
70147378
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 2.00" x 10.00" x 17.00", AC Series | Bud Industries AC-415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4400 / $39.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.4000 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Chassis Enclosure RoHS: Compliant |
16 In Stock 53 Factory Stock |
|
$23.2000 / $39.2800 | Buy Now |
DISTI #
000000000002172296
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (2 X 10 X 17 In) Min Qty: 3 | 53 |
|
$23.9000 / $38.1000 | Buy Now |
DISTI #
1383251
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.9137 / $35.6157 | Buy Now |
DISTI #
1383251
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$27.5371 / $37.2427 | Buy Now |
|
Master Electronics | Natural Aluminum Chassis Enclosure RoHS: Compliant |
16 In Stock 53 Factory Stock |
|
$23.2000 / $39.2800 | Buy Now |
DISTI #
10012292
|
TestEquity LLC | Bud Industries AC-415 Aluminum Chassis, 2x10x17 in, AC Series | 53 |
|
$29.3100 | Buy Now |