Part Details for AC-431 by BUD Industries Inc
Overview of AC-431 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1034-ND
|
DigiKey | CHASSIS ALUM NATURAL 6"L X 4"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1250 / $14.0000 | Buy Now |
DISTI #
563-AC-431
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (2 X 4 X 6 In) RoHS: Compliant | 8 |
|
$10.1200 / $13.4500 | Buy Now |
DISTI #
70147391
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 2.00" x 4.00" x 6.00", AC Series | Bud Industries AC-431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$10.4900 / $13.6200 | Buy Now |
|
Future Electronics | ALUM CHASSIS, 6.0 X 4.0 X 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.0000 / $11.5500 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant | 150 Factory Stock |
|
$9.6900 / $11.3400 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant | 150 Factory Stock |
|
$9.6900 / $11.3400 | Buy Now |
DISTI #
10012304
|
TestEquity LLC | Bud Industries AC-431 Aluminum Chassis, 2x4x6 in, AC Series | 150 |
|
$12.4600 | Buy Now |