-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor - Fusible, 1.1W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC01000001000JACCS
|
Avnet Americas | Res Wirewound 100Ohm 5% 1W +100ppm/K to +180ppm/K Conformal Axial Box - Ammo Pack (Alt: AC01000001000JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2662 | Buy Now |
DISTI #
594-AC01001000JACCS
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 100ohm 5% Fusible/Safety Res. RoHS: Compliant | 1044 |
|
$0.1850 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1835 | Buy Now |
DISTI #
AC01000001000JACCS
|
TTI | Wirewound Resistors - Through Hole 1watt 100ohm 5% Fusible/Safety Res. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.1840 / $0.2300 | Buy Now |
DISTI #
AC01000001000JACCS
|
Avnet Americas | Res Wirewound 100Ohm 5% 1W +100ppm/K to +180ppm/K Conformal Axial Box - Ammo Pack (Alt: AC01000001000JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2662 | Buy Now |
DISTI #
AC01000001000JACCS
|
TME | Resistor: wire-wound, THT, 100Ω, 1W, ±5%, Ø4.3x11mm, axial Min Qty: 1000 | 0 |
|
$0.2350 | RFQ |
DISTI #
AC01000001000JACCS
|
Avnet Americas | Res Wirewound 100Ohm 5% 1W +100ppm/K to +180ppm/K Conformal Axial Box - Ammo Pack (Alt: AC01000001000JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC01000001000JACCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC01000001000JACCS
Vishay Intertechnologies
Fixed Resistor - Fusible, 1.1W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.1 W | |
Rated Temperature | 40 °C | |
Reference Standard | CUL; UL | |
Resistance | 100 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10.4881 V |