-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC01000001008JA100
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC01000001008JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2345 / $0.2979 | Buy Now |
DISTI #
594-AC01W1R000J
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 1ohms 5% RoHS: Compliant | 1089 |
|
$0.2170 / $0.7400 | Buy Now |
|
Future Electronics | Res Wirewound 1 Ohm 5% 1W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2150 / $0.2400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
AC01000001008JA100
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC01000001008JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2345 / $0.2979 | Buy Now |
DISTI #
AC01000001008JA100
|
TME | Resistor: wire-wound, THT, 1Ω, 1W, ±5%, Ø4.3x11mm, axial Min Qty: 1000 | 0 |
|
$0.1680 | RFQ |
DISTI #
AC01000001008JA100
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC01000001008JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2345 / $0.2979 | Buy Now |
DISTI #
AC01000001008JA100
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, General Purpose (Alt: AC01000001008JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
AC01000001008JA100
|
Avnet Asia | Resistor, 1 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose (Alt: AC01000001008JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2399 / $0.2703 | Buy Now |
|
New Advantage Corporation | RES AX Cem WW 0411 1W/40�C 0.9W/70�C AC01 5% 1R00 12 NC: 230632833108 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.3297 / $0.3543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC01000001008JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC01000001008JA100
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1 V |