Part Details for AC0201FR-0768KL by YAGEO Corporation
Overview of AC0201FR-0768KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-0768KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5232CT-ND
|
DigiKey | RES SMD 68K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11756 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
AC0201FR-0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0201FR-0768KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
59AK0797
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK0797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-AC0201FR-0768KL
|
Mouser Electronics | Thick Film Resistors - SMD 68kOhms 1/20W 0201 1% AEC-Q200 RoHS: Compliant | 14761 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resis Automotive 0201, 68KOhm, 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0013 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 25860 |
|
RFQ | ||
DISTI #
AC0201FR-0768KL
|
TTI | Thick Film Resistors - SMD 68kOhms 1/20W 0201 1% AEC-Q200 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
DISTI #
AC0201FR-0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0201FR-0768KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
59AK0797
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK0797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
Part Details for AC0201FR-0768KL
AC0201FR-0768KL CAD Models
AC0201FR-0768KL Part Data Attributes
|
AC0201FR-0768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-0768KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-0768KL
This table gives cross-reference parts and alternative options found for AC0201FR-0768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-0768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FT68K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-0768KL vs RMCS0201FT68K0-HP |
AC0201FR-1068KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-0768KL vs AC0201FR-1068KL |
RK73H1HRTTC6802F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0768KL vs RK73H1HRTTC6802F |
RMSW06-683FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-0768KL vs RMSW06-683FB |
RK73H1HRTTCD6802F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0768KL vs RK73H1HRTTCD6802F |
RMGW06-683FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-0768KL vs RMGW06-683FPA |
RMC1/20-683FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-0768KL vs RMC1/20-683FPA |
RK73H1HRTTCM6802F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0768KL vs RK73H1HRTTCM6802F |