-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7803
|
Newark | Res, 0R33, 3W, Wirewound, Axial, Resistance:0.33Ohm, Product Range:Ac Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:High Powerrohs Compliant: Yes |Vishay AC03000003307JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 448 |
|
$0.3890 / $0.7070 | Buy Now |
DISTI #
24R5510
|
Newark | Through Hole Wirewound Resistor, Ac Series, 0.33 Ohm, 3 W, - 5%, 0.99 V, Axial Leaded Rohs Compliant: Yes |Vishay AC03000003307JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.7650 | Buy Now |
DISTI #
AC03000003307JAC00
|
Avnet Americas | Resistor, 330 Milliohms, ± 5%, 3 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC03000003307JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2375 / $0.3017 | Buy Now |
DISTI #
67AK7803
|
Avnet Americas | Resistor, 330 Milliohms, ± 5%, 3 W, Axial Leaded, Wirewound, General Purpose - Product that comes on tape, but is not reeled (Alt: 67AK7803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 448 Partner Stock |
|
$0.3890 / $0.7490 | Buy Now |
DISTI #
594-AC03W0R330J
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 0.33ohms 5% RoHS: Compliant | 0 |
|
$0.2190 / $0.6000 | Order Now |
DISTI #
V72:2272_09272530
|
Arrow Electronics | Res Wirewound 0.33 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1 |
|
$0.2361 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2200 | Buy Now |
DISTI #
AC03000003307JAC00
|
TTI | Wirewound Resistors - Through Hole 3watts 0.33ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2200 / $0.2370 | Buy Now |
DISTI #
AC03000003307JAC00
|
TME | Resistor: wire-wound, THT, 330mΩ, 3W, ±5%, Ø4.8x13mm, axial Min Qty: 500 | 0 |
|
$0.1840 | RFQ |
DISTI #
AC03000003307JAC00
|
Avnet Abacus | Resistor, 330 Milliohms, � 5%, 3 W, Axial Leaded, Wirewound, General Purpose (Alt: AC03000003307JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03000003307JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03000003307JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.33ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.995 V |