-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0133
|
Newark | Resistor, Ac03At 1R5 5Percent Ac Rohs Compliant: Yes |Vishay AC03AT0001508JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 614 |
|
$0.3100 / $0.6970 | Buy Now |
DISTI #
AC03AT0001508JAC00
|
Avnet Americas | Res General Purpose Wirewound 1.5 Ohm ±5% 3W -10/-80ppm/°C Conformal Box - Ammo Pack (Alt: AC03AT0001508JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2496 / $0.3171 | Buy Now |
DISTI #
594-AC03AT0001508JAC
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 1.5ohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2560 / $0.6700 | Order Now |
DISTI #
V72:2272_21388937
|
Arrow Electronics | Res Wirewound 1.5 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Tape and Box Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1000 |
|
$0.2371 / $0.2668 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2320 | Buy Now |
DISTI #
65153978
|
Verical | Res Wirewound 1.5 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Tape and Box Automotive RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2247 | Americas - 1000 |
|
$0.2371 / $0.2569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03AT0001508JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03AT0001508JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2.1214 V |