Part Details for AC03AT0003300JAC00 by Vishay Intertechnologies
Overview of AC03AT0003300JAC00 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC03AT0003300JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0142
|
Newark | Resistor, Ac03At 330R 5Percent Ac Rohs Compliant: Yes |Vishay AC03AT0003300JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1967 |
|
$0.3650 / $0.8420 | Buy Now |
DISTI #
AC03AT0003300JAC00
|
Avnet Americas | Res General Purpose Wirewound 330 Ohm ±5% 3W -10/-80ppm/°C Conformal Box - Ammo Pack (Alt: AC03AT0003300JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2496 / $0.3171 | Buy Now |
DISTI #
594-AC03AT0003300JAC
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 330ohms 5% AEC-Q200 RoHS: Compliant | 297 |
|
$0.2560 / $0.8100 | Buy Now |
DISTI #
V79:2366_27013330
|
Arrow Electronics | Res Wirewound 330 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Tape and Box Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 2 |
|
$0.1747 / $0.1862 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2320 | Buy Now |
DISTI #
AC03AT0003300JAC00
|
Avnet Abacus | Res General Purpose Wirewound 330 Ohm �5% 3W -10/-80ppm/�C Conformal Box (Alt: AC03AT0003300JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC03AT0003300JAC00
AC03AT0003300JAC00 CAD Models
AC03AT0003300JAC00 Part Data Attributes
|
AC03AT0003300JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03AT0003300JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 330ohm, 31.4643V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 31.4643 V |
Alternate Parts for AC03AT0003300JAC00
This table gives cross-reference parts and alternative options found for AC03AT0003300JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03AT0003300JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03000303300JLC00 | Fixed Resistor, Wire Wound, 3W, 330ohm, 31.4643V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC03AT0003300JAC00 vs AC03000303300JLC00 |